OY266S | IFM electronic
OY266S, Safety light curtain, Protected area heighinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7487
EAN: 4021179256872
MPN:
OY266S
Unit Price (€ / pc.)
2,961.8386 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,961.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,961.8386 €
Safety light curtain, OY266S, IFM electronic
Features
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Wide range selectable on the unit
- Slim, robust design for use in harsh industrial environments
- Easy connection via the tried-and-tested M12 connector
Technical specifications
Anschluss | M12-Steckverbinder | |
Ansprechzeit | 6 ms | |
Ausführung | Sicherheits-Lichtvorhang | |
Ausgang | PNP | |
Bauform | A | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |