OY411S | IFM electronic
Safety light grid, PNP, 24 VDC, cable, PVC 8x0.34 mm², 15 m, IP65/IP67/IP69K, OY411S
Order No.: 82P7505
EAN: 4021179257046
MPN:
OY411S
Unit Price (€ / pc.)
2,606.814 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety light grid, OY411S, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
- Resistant to steam and high-pressure cleaning thanks to protective tube
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 2 to IEC 61496
- Wide range selectable on the unit
Technical specifications
Connection | Kabel, PVC 8x0,34 mm², 15 m | |
Activation time | 3 ms | |
Version | Schutzfeldhöhe 510 mm, Strahlenanzahl 2 | |
Output | PNP | |
Product type | Sicherheitslichtgitter | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |