OY421S | IFM electronic
Safety light grid, PNP, 24 VDC, cable, PVC 10x0.34 mm², 15 m, IP65/IP67/IP69K, OY421S
Unit Price (€ / pc.)
2,885.6072 € *
Standard delivery time from the manufacturer is: On Request
Safety light grid, OY421S, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
- Resistant to steam and high-pressure cleaning thanks to protective tube
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Wide range selectable on the unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light grid | |
| Version | protective field height 510 mm, number of beams 2 | |
| Output | PNP | |
| Connection | cable, PVC 10x0.34 mm², 15 m | |
| Voltage | 24 VDC | |
| Activation time | 2.5 ms | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |