OY446S | IFM electronic
Security light curtain, PNP, 24 VDC, cable, PVC 10x0.34 mm², 15 m, IP65/IP67/IP69K, OY446S
Order No.: 82P7526
EAN: 4021179257251
MPN:
OY446S
Unit Price (€ / pc.)
4,442.8769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,442.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,442.8769 €
Safety light curtain, OY446S, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
- Resistant to steam and high-pressure cleaning thanks to protective tube
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Wide range selectable on the unit
Technical specifications
Anschluss | Kabel, PVC 10x0,34 mm², 15 m | |
Ansprechzeit | 7.5 ms | |
Ausführung | Schutzfeldhöhe 910 mm, Auflösung 30 mm | |
Ausgang | PNP | |
Produkt-Art | Sicherheits-Lichtvorhang | |
Schutzart (IP) | IP65/IP67/IP69K | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |