OY449S | IFM electronic
Security light curtain, PNP, 24 VDC, cable, PVC 10x0.34 mm², 15 m, IP65/IP67/IP69K, OY449S
Order No.: 82P7529
EAN: 4021179257282
MPN:
OY449S
Unit Price (€ / pc.)
5,485.7334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,485.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,485.7334 €
Safety light curtain, OY449S, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
- Resistant to steam and high-pressure cleaning thanks to protective tube
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Wide range selectable on the unit
Technical specifications
Connection | Kabel, PVC 10x0,34 mm², 15 m | |
Activation time | 10 ms | |
Version | Schutzfeldhöhe 1360 mm, Auflösung 30 mm | |
Output | PNP | |
Product type | Sicherheits-Lichtvorhang | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |