OY5103 | IFM electronic
Measuring light grid, PNP/NPN, Form A (N/O) / Form B (N/C) (parameterizable), 19.2-28.8 VDC, M12-connector, IP65/IP67, OY5103
Order No.: 82P7534
EAN: 4021179332620
MPN:
OY5103
Unit Price (€ / pc.)
1,808.5382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,808.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,808.5382 €
Measuring light grid, OY5103, IFM electronic
Features
- Simple object dimensioning in intralogistics without complex programming
- High resolution for precise object detection
Technical specifications
Connection | M12-Steckverbinder | |
Version | Erfassungsfeldhöhe 590 mm, Strahlenanzahl 60 | |
Output | PNP/NPN, Schließer / Öffner (parametrierbar) | |
Design | A | |
Product type | Messendes Lichtgitter | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 19,2-28,8 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90314990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |