OY511S | IFM electronic
Safety light grid, PNP, 24 VDC, M12-connector, IP65/IP67, OY511S
Order No.: 82P7539
EAN: 4021179315647
MPN:
OY511S
Unit Price (€ / pc.)
2,320.9165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,320.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,320.9165 €
Safety light grid, OY511S, IFM electronic
Features
- Easy connection of the muting sensors directly to the safety light grid
- Muting arms with pre-mounted sensors for rapid set-up
- Parallel or crossbeam muting version for detection of variable object sizes
- Integrated status light
- User-friendly configuration via hardware wiring
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 5.5 ms | |
Version | Schutzfeldhöhe 510 mm, Strahlenanzahl 2 | |
Output | PNP | |
Design | A | |
Product type | Sicherheitslichtgitter | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |