OY902S | IFM electronic
Safety light grid, PNP, 24 VDC, M12-connector, IP65, OY902S
Order No.: 82P7559
EAN: 4021179257312
MPN:
OY902S
Unit Price (€ / pc.)
1,751.4777 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,751.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,751.4777 €
Safety light grid, OY902S, IFM electronic
Features
- Single-sided wiring as transmitter and receiver are integrated in one housing
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Wide range selectable on the unit
- Easy connection via the tried-and-tested M12 connector
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 10.5 ms | |
Version | Schutzfeldhöhe 810 mm, Strahlenanzahl 3 | |
Output | PNP | |
Design | A | |
Product type | Sicherheitslichtgitter | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC | |
Power supply | 250 mA |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |