OY951S | IFM electronic
Safety light grid, PNP, 24 VDC, M12-connector, IP65, OY951S
Order No.: 82P7561
EAN: 4021179257336
MPN:
OY951S
Unit Price (€ / pc.)
1,854.2342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,854.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,854.2342 €
Safety light grid, OY951S, IFM electronic
Features
- Extremely long range of up to 60 m
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Protected area width adjustable on the unit
- Easy connection via the tried-and-tested M12 connector
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 7 ms | |
Version | Schutzfeldhöhe 510 mm, Strahlenanzahl 2 | |
Output | PNP | |
Design | A | |
Product type | Sicherheitslichtgitter | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |