OY952S | IFM electronic
Safety light grid, PNP, 24 VDC, M12-connector, IP65, OY952S
Order No.: 82P7562
EAN: 4021179257343
MPN:
OY952S
Unit Price (€ / pc.)
2,145.1297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,145.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,145.1297 €
Safety light grid, OY952S, IFM electronic
Features
- Extremely long range of up to 60 m
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Protected area width adjustable on the unit
- Easy connection via the tried-and-tested M12 connector
Technical specifications
Anschluss | M12-Steckverbinder | |
Ansprechzeit | 7 ms | |
Ausführung | Schutzfeldhöhe 810 mm, Strahlenanzahl 3 | |
Ausgang | PNP | |
Bauform | A | |
Produkt-Art | Sicherheitslichtgitter | |
Schutzart (IP) | IP65 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |