AC5000 | IFM electronic

Module base, 45 x 80 x 20 mm for AS-Interface modules, AC5000

Order No.: 82P1214
EAN: 4021179005210
MPN:
AC5000
AC5000 IFM electronic Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
5 pcs.
21.3605 €
10 pcs.
20.0991 €
15 pcs.
18.9686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lower part for AS-Interface module, AC5000, IFM electronic

Features

  • AS-i interface to module upper part
  • Reliable connection to the AS-i flat cable thanks to quick mounting technology
  • For mounting on DIN rail and panel
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Accessory Type Modulunterteil
Version 45 x 80 x 20 mm
Input voltage 31.6 V
Suitable for AS-Interface Module
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes