AC5010 | IFM electronic
Module base, 45 x 80 x 20 mm for AS-Interface modules, AC5010
Order No.: 82P1216
EAN: 4021179005319
MPN:
AC5010
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.26 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2593 €
3 pcs.
34.5338 €
5 pcs.
32.4870 €
10 pcs.
30.6544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lower part for AS-Interface module, AC5010, IFM electronic
Features
- AS-i interface to module upper part
- Reliable connection to the AS-i flat cable thanks to quick mounting technology
- For mounting on DIN rail and panel
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Accessory Type | Modulunterteil | |
Version | 45 x 80 x 20 mm | |
Input voltage | 31.6 V | |
Suitable for | AS-Interface Module |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |