AC5011 | IFM electronic

Module base, 45 x 80 x 20 mm for AS-Interface modules, AC5011

Order No.: 82P1217
EAN: 4021179005326
MPN:
AC5011
AC5011 IFM electronic Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
45.3866 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.39 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3866 €
3 pcs.
43.4231 €
5 pcs.
41.6262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lower part for AS-Interface module, AC5011, IFM electronic

Features

  • AS-i interface to module upper part
  • Reliable connection to the AS-i flat cable thanks to quick mounting technology
  • For mounting on DIN rail and panel
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Ausführung 45 x 80 x 20 mm
Eingangsspannung 31.6 V
Geeignet für AS-Interface Module
Zubehörart Modulunterteil
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes