AC5031 | IFM electronic
Module base kit, 82.5 x 45 x 33 mm for AS-Interface modules, AC5031
Order No.: 82P1220
EAN: 4021179005418
MPN:
AC5031
Unit Price (€ / pc.)
41.1502 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
3 pcs.
39.3771 €
5 pcs.
37.7468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lower part for AS-Interface module, AC5031, IFM electronic
Features
- AS-i interface to module upper part
- Reliable connection to the AS-i flat cable thanks to quick mounting technology
- For mounting on DIN rail and panel
- High protection rating for the requirements of harsh industrial environments
Scope of delivery
- 2 Flat cable seals, NBR
- 3 Cable glands
- 3 Sealing caps
- 4 Hexagon nuts
Technical specifications
Accessory Type | Modulunterteil-Set | |
Version | 82,5 x 45 x 33 mm | |
Input voltage | 31.6 V | |
Suitable for | AS-Interface Module |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |