AC5101 | IFM electronic
Module base, 82.5 x 45 x 33 mm for AS-Interface modules, AC5101
Order No.: 82P1229
EAN: 4021179238120
MPN:
AC5101
Unit Price (€ / pc.)
27.0487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0487 €
3 pcs.
25.7635 €
5 pcs.
24.2403 €
10 pcs.
22.8718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lower part for AS-Interface module, AC5101, IFM electronic
Features
- AS-i interface to module upper part
- Reliable connection to the AS-i flat cable thanks to quick mounting technology
- For mounting on DIN rail and panel
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Accessory Type | Modulunterteil | |
Version | 82,5 x 45 x 33 mm | |
Input voltage | 31.6 V | |
Suitable for | AS-Interface Module |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |