DP1213 | IFM electronic
DP1213, Converter IO-Link - 4...20 mAinfrared light; Lens type standard; (28 x 21)...(
Order No.: 82P8916
EAN: 4021179321181
MPN:
DP1213
Unit Price (€ / pc.)
23,174.06 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23,174.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23,174.06 €
Converter IO-Link, DP1213, IFM electronic
Converter IO-Link - 4-20 mAinfrared light, Lens type standard, (28 x 21).
Technical specifications
Ausführung | 63 x 30 x 24 mm | |
Zubehörart | Konverter IO-Link |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |