DP1222 | IFM electronic
Converter, 2 analog inputs, 0 to 10 V for IO-Link, DP1222
Order No.: 82P8914
EAN: 4021179323741
MPN:
DP1222
Unit Price (€ / pc.)
214.1286 € *
Available: 0 pcs.
Leadtime: 1 Week **
Converter, DP1222, IFM electronic
Converter 0-10 V - IO-Linkinfrared light, Lens type standard, (28 x 21).
Features
- Very high switching frequency of 10,000 Hz for fast processes
- Extensive range of fixing components
Technical specifications
Version | 2 analoge Eingänge, 0 bis 10 V | |
Suitable for | IO-Link | |
Accessory Type | Konverter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |