DP1223 | IFM electronic
Converter, 2 analog outputs, 0 to 10 V for IO-Link, DP1223
Order No.: 82P8915
EAN: 4021179323758
MPN:
DP1223
Unit Price (€ / pc.)
214.1286 € *
Available: 0 pcs.
Leadtime: 1 Week **
Converter IO-Link, DP1223, IFM electronic
Converter IO-Link, Easy setting of the output voltage via cyclical IO-Link process values.
Features
- Two analogue outputs controllable via IO-Link
- Digital transmission eliminates the risk of EMC interference
Technical specifications
Version | 2 analoge Ausgänge, 0 bis 10 V | |
Suitable for | IO-Link | |
Accessory Type | Konverter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |