DP2200 | IFM electronic
DP2200, Measured value and limit value display / cinfrared light. Lens type standard. (28 x 21)...(
Order No.: 82P8952
EAN: 4021179295758
MPN:
DP2200
Unit Price (€ / pc.)
182.6055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Evaluation system and display, DP2200, IFM electronic
Evaluation system and display for analogue signals.
Features
- For the reliable limit value monitoring of analogue sensors
- Clearly visible LED display with red/green colour change
- Compact housing with high protection rating
Technical specifications
Ausführung | 63 x 30 x 24 mm | |
Geeignet für | Analogsignale | |
Zubehörart | Auswertesystem/Display |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |