E30391 | IFM electronic

IO-Link display, 86 x 45 x 39.5 mm, E30391

Order No.: 82P8884
EAN: 4021179293396
MPN:
E30391
E30391 IFM electronic Other accessories for controllers
Image may differ
Unit Price (€ / pc.)
193.7082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
193.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.7082 €

IO-Link display, E30391, IFM electronic

IO-Link display with text displays and dialogue box for free text.

Features

  • Colour change for text and background
  • Flexible adaptation of the display, also during operation
Technical specifications
Version 86 x 45 x 39,5 mm
Accessory Type IO-Link Display
Logistics
Country of origin DE
Customs tariff number 85312020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes