E30443 | IFM electronic
E30443, IO-Link display, Connectorinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8886
EAN: 4021179314732
MPN:
E30443
Unit Price (€ / pc.)
30,336.67 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30,336.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30,336.67 €
IO-Link display, E30443, IFM electronic
IO-Link display for displaying up to four process values.
Features
- Flexible adaptation of the display, also during operation
- Brightness, orientation and background colour adaptable
Technical specifications
Ausführung | 86 x 45 x 39,5 mm | |
Zubehörart | IO-Link Display |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85312020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |