E30444 | IFM electronic
Repeater, 116 x 30 mm, E30444
Order No.: 82P8888
EAN: 4021179314749
MPN:
E30444
Unit Price (€ / pc.)
319.6459 € *
Available: 0 pcs.
Leadtime: 1 Week **
IO-Link repeater, E30444, IFM electronic
IO-Link repeater, IO-Link range increased up to 240 m.
Features
- Easy set-up with "plug & play"
- Can only be used in combination with ifm products
Technical specifications
Version | Repeater | |
Width | 30 mm | |
Height | 30 mm | |
Length | 116 mm | |
Interfaces | IO-Link |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |