E11930 | IFM electronic
E11930, COMBICON connector, housing materials PA,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8837
EAN: 4021179041003
MPN:
E11930
Unit Price (€ / pck.)
34.8313 € *
Available: 0 pck.
Leadtime: 1 Week **
COMBICON connector, E11930, IFM electronic
COMBICON connector, User-friendly connection of control cabinet modules.
Features
- Maintenance-friendly connectors
- Easy wiring with cage clamps
Technical specifications
Anzahl der Reihen | 1 | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 12 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |