E40171 | IFM electronic

E40171, COMBICON connector, housing materials currinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8839
EAN: 4021179056977
MPN:
E40171
IFM electronic
E40171 IFM electronic PCB Connection Systems
Image may differ
Unit Price (€ / pck.)
33.4033 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
33.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
33.4033 €

COMBICON connector, E40171, IFM electronic

COMBICON connector, User-friendly connection of control cabinet modules.

Features

  • Maintenance-friendly connectors
  • Simple and fast wiring by means of screw terminals
Technical specifications
Anzahl der Reihen 1
Farbe schwarz
Kontaktoberfläche verzinnt
Nennstrom 12 A
Orientierung gerade
Logistics
Ursprungsland DE
Zolltarifnummer 90269000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes