E40173 | IFM electronic
E40173, COMBICON connector, housing materials currinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8838
EAN: 4021179056991
MPN:
E40173
Unit Price (€ / pck.)
32.8202 € *
Available: 0 pck.
Leadtime: 1 Week **
COMBICON connector, E40173, IFM electronic
COMBICON connector, User-friendly connection of control cabinet modules.
Features
- Maintenance-friendly connectors
- Simple and fast wiring by means of screw terminals
Technical specifications
Anzahl der Reihen | 1 | |
Farbe | schwarz | |
Kontaktoberfläche | verzinnt | |
Nennstrom | 12 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |