E70232 | IFM electronic
E70232, Cage clamp, housing materials current carrinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8903
EAN: 4021179072465
MPN:
E70232
Unit Price (€ / pck.)
3,323.67 € *
Available: 0 pck.
Leadtime: 1 Week **
Cage clamp, E70232, IFM electronic
Cage clamp, User-friendly connection of control cabinet modules.
Features
- Maintenance-friendly connectors
- Simple and fast wiring by means of cage clamps
- Wide operating temperature range
Technical specifications
Anzahl der Reihen | 1 | |
Farbe | schwarz | |
Kontaktoberfläche | verzinnt | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |