E70233 | IFM electronic

E70233, cage clamps, housing materials current carinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8904
EAN: 4021179072472
MPN:
E70233
IFM electronic
E70233 IFM electronic PCB Connection Systems
Image may differ
Unit Price (€ / pck.)
495.0876 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
495.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
495.0876 €

Cage clamp, E70233, IFM electronic

Cage clamp, User-friendly connection of control cabinet modules.

Features

  • Maintenance-friendly connectors
  • Simple and fast wiring by means of cage clamps
Technical specifications
Anzahl der Reihen 1
Farbe schwarz
Kontaktoberfläche verzinnt
Nennstrom 10 A
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes