E70440 | IFM electronic
E70440, double cage clamp, housing materials curreinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8845
EAN: 4021179296113
MPN:
E70440
Unit Price (€ / pck.)
55.8229 € *
Available: 0 pck.
Leadtime: 1 Week **
Double cage clamps, E70440, IFM electronic
Double cage clamps, user-friendly connection of control cabinet modules.
Features
- Maintenance-friendly connectors
- Simple and fast wiring by means of cage clamps
Technical specifications
Anzahl der Reihen | 1 | |
Kontaktoberfläche | verzinnt | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |