E10749 | IFM electronic
E10749, Damping magnet, D=10 / L = 3 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1634
EAN: 4021179029346
MPN:
E10749
Unit Price (€ / pc.)
33.0344 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.03 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0344 €
3 pcs.
31.4636 €
5 pcs.
29.5953 €
10 pcs.
27.9293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Damping magnet, E10749, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
Durchmesser | 10 mm | |
Länge | 3 mm | |
Material | Samarium-Kobalt | |
Remanenz | 0.2 T |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85051190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |