E10751 | IFM electronic

E10751, Damping magnet, D=20 / L = 6.5 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1636
EAN: 4021179029360
MPN:
E10751
E10751 IFM electronic Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
5 pcs.
13.9587 €
10 pcs.
13.2923 €
15 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Damping magnet, E10751, IFM electronic

Features

  • For ensuring a long sensing range
  • For use in combination with magnetic sensors
  • Hidden installation behind aluminium or stainless steel is possible
  • Wide operating temperature range
  • Not suitable for air freight
Technical specifications
Durchmesser 20 mm
Länge 6.5 mm
Material Hartferrit
Remanenz 0.11 T
Logistics
Ursprungsland CN
Zolltarifnummer 85051910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes