E10752 | IFM electronic

E10752, Damping magnet, D=30 / L = 10 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1637
EAN: 4021179029377
MPN:
E10752
E10752 IFM electronic Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
21.1939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.19 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1939 €
5 pcs.
20.1824 €
10 pcs.
18.9924 €
15 pcs.
17.9214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Damping magnet, E10752, IFM electronic

Features

  • For ensuring a long sensing range
  • For use in combination with magnetic sensors
  • Hidden installation behind aluminium or stainless steel is possible
  • Wide operating temperature range
  • Not suitable for air freight
Technical specifications
diameter 30 mm
Length 10 mm
Material Hartferrit
Remanence 0.08 T
Logistics
Country of origin CN
Customs tariff number 85051910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes