E10753 | IFM electronic
E10753, Damping magnet, D=31 / L = 15 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1638
EAN: 4021179029384
MPN:
E10753
Unit Price (€ / pc.)
23.8714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
22.7290 €
10 pcs.
21.3724 €
15 pcs.
20.1824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Damping magnet, E10753, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
diameter | 31 mm | |
Length | 15 mm | |
Material | Hartferrit | |
Remanence | 0.12 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |