E10754 | IFM electronic
E10754, Damping magnet, D=35 / L = 18.7 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1639
EAN: 4021179029391
MPN:
E10754
Unit Price (€ / pc.)
38.0443 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.04 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0443 €
3 pcs.
36.2355 €
5 pcs.
34.0816 €
10 pcs.
32.1776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Damping magnet, E10754, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
diameter | 35 mm | |
Length | 18.7 mm | |
Material | Hartferrit | |
Remanence | 0.05 T |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85051910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |