E11803 | IFM electronic
E11803, Damping magnet, D=40 / L = 13 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1790
EAN: 4021179039772
MPN:
E11803
Unit Price (€ / pc.)
35.3430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3430 €
3 pcs.
33.6770 €
5 pcs.
31.6778 €
10 pcs.
29.8928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Damping magnet, E11803, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
diameter | 40 mm | |
Length | 13 mm | |
Material | Hartferrit | |
Remanence | 0.08 T |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85051910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |