E12291 | IFM electronic
Damping magnet, hard ferrite, (Ø x H) 20 x 9.7 mm, E12291
Unit Price (€ / pc.)
31.1899 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.19 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1899 €
3 pcs.
29.7143 €
5 pcs.
27.9412 €
10 pcs.
26.3704 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping magnet, E12291, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | radial | |
| Material | hard ferrite | |
| Remanence | 0.07 T | |
| diameter | 20 mm | |
| Height | 9.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85051910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |