E12350 | IFM electronic
Damping magnet, hard ferrite, (Ø x H) 40 x 13.5 mm, E12350
Unit Price (€ / pc.)
51.3009 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.30 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3009 €
3 pcs.
49.0756 €
5 pcs.
47.0407 €
*incl. VAT plus shipping costs
Subject to prior sale
Damping magnet, E12350, IFM electronic
Features
- For ensuring a long sensing range
- For use in combination with magnetic sensors
- Hidden installation behind aluminium or stainless steel is possible
- Wide operating temperature range
- Not suitable for air freight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | radial | |
| Material | hard ferrite | |
| Remanence | 0.08 T | |
| diameter | 40 mm | |
| Height | 13.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85051190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |