E12538 | IFM electronic

E12538, Damping magnet, D=12 / L = 3 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1991
EAN: 4021179309417
MPN:
E12538
E12538 IFM electronic Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
5 pcs.
13.8159 €
10 pcs.
13.1733 €
15 pcs.
12.3998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Damping magnet, E12538, IFM electronic

Features

  • For ensuring a long sensing range
  • For use in combination with magnetic sensors
  • Hidden installation behind aluminium or stainless steel is possible
  • Wide operating temperature range
  • Not suitable for air freight
Technical specifications
Durchmesser 12 mm
Länge 3 mm
Material Neodym
Remanenz 0.25 T
Logistics
Ursprungsland CN
Zolltarifnummer 85051190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes