E12539 | IFM electronic
E12539, Damping magnet, D=24 / L = 4 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1992
EAN: 4021179309424
MPN:
E12539
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
5 pcs.
19.7183 €
10 pcs.
18.5402 €
15 pcs.
17.5049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Damping magnet, E12539, IFM electronic
Features
- For use in combination with magnetic sensors
- For ensuring a long sensing range
- Wide operating temperature range
- Hidden installation behind aluminium or stainless steel is possible
- Not suitable for air freight
Technical specifications
diameter | 24 mm | |
Length | 4 mm | |
Material | Neodym | |
Remanence | 0.24 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |