E12541 | IFM electronic

E12541, Damping magnet, D=12 / L = 7.5 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1994
EAN: 4021179309448
MPN:
E12541
E12541 IFM electronic Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
5 pcs.
18.0761 €
10 pcs.
17.2193 €
15 pcs.
16.2197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Damping magnet, E12541, IFM electronic

Features

  • For ensuring a long sensing range
  • For use in combination with magnetic sensors
  • Hidden installation behind aluminium or stainless steel is possible
  • Wide operating temperature range
  • Not suitable for air freight
Technical specifications
Durchmesser 12 mm
Länge 7.5 mm
Magnetisierung Radial
Material Neodym/Kunststoff
Remanenz 0.28 T
Logistics
Ursprungsland DE
Zolltarifnummer 85051190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes