E12705 | IFM electronic

E12705, Damping magnet, D=10 / L = 3 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2084
EAN: 4021179324298
MPN:
E12705
E12705 IFM electronic Permanent Solenoids
Image may differ
Unit Price (€ / pck.)
134.9579 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
134.96 € *
Price list
Quantity
Price per unit*
1 pck.
134.9579 €
3 pck.
131.2213 €
5 pck.
127.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale

Damping magnet, E12705, IFM electronic

Features

  • IATA compliant packaging
  • For use in combination with magnetic sensors
  • For ensuring a long sensing range
  • Wide operating temperature range
Technical specifications
diameter 10 mm
Length 3 mm
Material Samarium-Kobalt
Remanence 0.2 T
Logistics
Country of origin CN
Customs tariff number 85051190
Compliance
RoHS conform Yes
SVHC free Yes