E12708 | IFM electronic
E12708, Damping magnet, D=30 / L = 10 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2087
EAN: 4021179324328
MPN:
E12708
Unit Price (€ / pck.)
87.8815 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
87.88 € *
Price list
Quantity
Price per unit*
1 pck.
87.8815 €
3 pck.
84.0735 €
5 pck.
80.5868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Damping magnet, E12708, IFM electronic
Features
- IATA compliant packaging
- For use in combination with magnetic sensors
- For ensuring a long sensing range
- Wide operating temperature range
Technical specifications
diameter | 30 mm | |
Length | 10 mm | |
Material | Hartferrit | |
Remanence | 0.08 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051190 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |