E12709 | IFM electronic

E12709, Damping magnet, D=31 / L = 15 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2088
EAN: 4021179324335
MPN:
E12709
E12709 IFM electronic Permanent Solenoids
Image may differ
Unit Price (€ / pck.)
93.8672 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
93.87 € *
Price list
Quantity
Price per unit*
1 pck.
93.8672 €
3 pck.
91.2849 €
5 pck.
88.8216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Damping magnet, E12709, IFM electronic

Features

  • IATA compliant packaging
  • For use in combination with magnetic sensors
  • For ensuring a long sensing range
  • Wide operating temperature range
Technical specifications
diameter 31 mm
Length 15 mm
Material Hartferrit
Remanence 0.12 T
Logistics
Country of origin CN
Customs tariff number 85051190
Compliance
RoHS conform Yes
SVHC free Yes