E12714 | IFM electronic

Damping magnet, neodymium, (Ø x H) 12 x 3 mm, E12714

Order No.: 82P2093
EAN: 4021179324588
MPN:
E12714
Series: E
E12714 IFM electronic Permanent Solenoids
Image may differ
Unit Price (€ / pck.)
61.4635 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
61.46 € *
Price list
Quantity
Price per unit*
1 pck.
61.4635 €
3 pck.
58.7979 €
5 pck.
56.3584 €
*incl. VAT plus shipping costs
Subject to prior sale

Damping magnet, E12714, IFM electronic

Features

  • IATA compliant packaging
  • For use in combination with magnetic sensors
  • For ensuring a long sensing range
  • Wide operating temperature range
Technical specifications
Filter Property Value
Material neodymium
Remanence 0.25 T
diameter 12 mm
Height 3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85051190
Compliance
Property Value
RoHS conform Yes
SVHC free Yes