E12715 | IFM electronic

E12715, Damping magnet, D=24 / L = 4 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2094
EAN: 4021179324595
MPN:
E12715
E12715 IFM electronic Permanent Solenoids
Image may differ
Unit Price (€ / pck.)
88.9168 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
88.92 € *
Price list
Quantity
Price per unit*
1 pck.
88.9168 €
3 pck.
85.0612 €
5 pck.
81.5388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Damping magnet, E12715, IFM electronic

Features

  • IATA compliant packaging
  • For use in combination with magnetic sensors
  • For ensuring a long sensing range
  • Wide operating temperature range
Technical specifications
Durchmesser 24 mm
Länge 4 mm
Material Neodym
Remanenz 0.24 T
Logistics
Ursprungsland CN
Zolltarifnummer 85051190
Compliance
RoHS konform Yes
SVHC frei Yes