KT5001 | IFM electronic

Piezo switch, On-Off, illuminable, red/green, ABS/PC, IP67/IP69K, KT5001

Order No.: 81P9293
EAN: 4021179261623
MPN:
KT5001
KT5001 IFM electronic Piezo Switches Image 1
KT5001 IFM electronic Piezo Switches Image 2
KT5001 IFM electronic Piezo Switches Image 3
Image may differ
Unit Price (€ / pc.)
174.5849 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
174.58 € *
Price list
Quantity
Price per unit*
1 pcs.
174.5849 €
3 pcs.
169.4560 €
5 pcs.
164.6127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive touch sensor, KT5001, IFM

The KT5001 is a capacitive touch sensor with non-contact switching without mechanical pressure. Working principle: dynamic.

Features

  • LEDs for visual feedback
  • Oil-resistant, impact and scratch resistant
  • Wear-free and maintenance-free
Technical specifications
Connection Kabel 2 m
can be illuminated Yes
Lighting voltage 12-30 VDC
Farbe der Beleuchtung rot/grün
Color of body schwarz
Shell Material ABS/PC
Latching switching function Ein-Aus
switching current 30 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes