KT5006 | IFM electronic
Piezo switch, On-Off, illuminable, ABS/PC, IP67/IP69K, KT5006
Order No.: 81P9326
EAN: 4021179266697
MPN:
KT5006
Unit Price (€ / pc.)
231.5621 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
231.56 € *
Price list
Quantity
Price per unit*
1 pcs.
231.5621 €
3 pcs.
221.6851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive touch sensor, KT5006, IFM
The KT5006 is a capacitive touch sensor with non-contact switching without mechanical pressure. Working principle: static.
Features
- LEDs for visual feedback
- Oil-resistant, impact and scratch resistant
- Wear-free and maintenance-free
Technical specifications
Anschluss | Kabel 0,3 m | |
Beleuchtbar | Yes | |
Beleuchtungsspannung | 12-30 VDC | |
Gehäusefarbe | schwarz | |
Gehäusematerial | ABS/PC | |
Schaltfunktion | Ein-Aus | |
Schaltstrom | 30 mA | |
Schutzart (IP) | IP67/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |