KT5007 | IFM electronic

Capacitive hand sensor, illuminable, red/green, ABS/PC, IP67/IP69K, KT5007

Order No.: 82P6445
EAN: 4021179266703
MPN:
KT5007
KT5007 IFM electronic Piezo Switches
Image may differ
Unit Price (€ / pc.)
256.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
256.41 € *
Price list
Quantity
Price per unit*
1 pcs.
256.4093 €
3 pcs.
249.6977 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive touch sensor, KT5007, IFM electronic

Features

  • Non-contact switching without mechanical pressure
  • LEDs for visual feedback
  • Oil-resistant, impact and scratch resistant
  • Surround available in different colours
  • Wear-free and maintenance-free
Technical specifications
Connection Kabel 0,3 m
can be illuminated Yes
Lighting voltage 12-30 VDC
Farbe der Beleuchtung rot/grün
Color of body schwarz
Shell Material ABS/PC
switching current 30 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes