KT5010 | IFM electronic
Piezo switch, On-Off, illuminable, red/green, ABS/PC, IP67/IP69K, KT5010
Order No.: 81P9328
EAN: 4021179266727
MPN:
KT5010
Unit Price (€ / pc.)
197.3972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
197.40 € *
Price list
Quantity
Price per unit*
1 pcs.
197.3972 €
3 pcs.
191.2092 €
5 pcs.
186.4849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive touch sensor, KT5010, IFM
The KT5010 is a capacitive touch sensor with non-contact switching without mechanical pressure. Working principle: dynamic.
Features
- LEDs for visual feedback
- Oil-resistant, impact and scratch resistant
- Wear-free and maintenance-free
Technical specifications
Connection | Kabel 2 m | |
can be illuminated | Yes | |
Lighting voltage | 12-30 VDC | |
Farbe der Beleuchtung | rot/grün | |
Color of body | schwarz | |
Shell Material | ABS/PC | |
Latching switching function | Ein-Aus | |
switching current | 30 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |