KT5110 | IFM electronic

Piezo switch, On-Off, illuminable, red/green, PA, IP65/IP67/IP69K, KT5110

Order No.: 81P9331
EAN: 4021179289887
MPN:
KT5110
KT5110 IFM electronic Piezo Switches
Image may differ
Unit Price (€ / pc.)
111.1936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.19 € *
Price list
Quantity
Price per unit*
1 pcs.
111.1936 €
5 pcs.
106.8263 €
10 pcs.
102.8517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated capacitive touch sensor, KT5110, IFM

The KT5110 is a illuminated capacitive touch sensor with non-contact switching without mechanical pressure. Also it has an easy installation in housing with Ø 22.5 mm drill hole. Working principle: static.

Features

  • Static evaluation principle protects against unauthorised use
  • Oil-resistant, impact and scratch resistant
  • Wear-free and maintenance-free
Technical specifications
Connection Kabel 2 m
can be illuminated Yes
Lighting voltage 12-30 VDC
Farbe der Beleuchtung rot/grün
Color of body schwarz
Shell Material PA
Latching switching function Ein-Aus
switching current 30 mA
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes