KT5350 | IFM electronic
Piezo switch, On-Off, illuminable, red/green, stainless steel, IP65/IP67/IP69K, KT5350
Order No.: 81P9327
EAN: 4021179289955
MPN:
KT5350
Unit Price (€ / pc.)
143.2879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.29 € *
Price list
Quantity
Price per unit*
1 pcs.
143.2879 €
5 pcs.
139.7774 €
10 pcs.
135.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated capacitive touch sensor, KT5350, IFM
The KT5350 is a illuminated capacitive touch sensor with non-contact switching without mechanical pressure. Also it has a high protection rating for the requirements of harsh industrial environments. Working principle: bistable.
Features
- Bistable evaluation principle
- Use in applications with regular cleaning
- Robust, impact and scratch resistant stainless steel housing
Technical specifications
Connection | Kabel 2 m | |
can be illuminated | Yes | |
Lighting voltage | 12-30 VDC | |
Farbe der Beleuchtung | rot/grün | |
Shell Material | Edelstahl | |
Latching switching function | Ein-Aus | |
switching current | 30 mA | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |